4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE074R99L

DigiKey Part Number
13-RT0603FRE074R99LTR-ND - Tape & Reel (TR)
13-RT0603FRE074R99LCT-ND - Cut Tape (CT)
13-RT0603FRE074R99LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE074R99L
Description
RES SMD 4.99 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE074R99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11600kr.1.16
25kr.0.10560kr.2.64
50kr.0.10040kr.5.02
100kr.0.09450kr.9.45
250kr.0.08744kr.21.86
500kr.0.08256kr.41.28
1.000kr.0.07806kr.78.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06565kr.328.25
10.000kr.0.06249kr.624.90
15.000kr.0.06078kr.911.70
25.000kr.0.05880kr.1,470.00
35.000kr.0.05758kr.2,015.30
50.000kr.0.05636kr.2,818.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000