
RC2512JK-0722KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0722KLTR-ND - Tape & Reel (TR) 13-RC2512JK-0722KLCT-ND - Cut Tape (CT) 13-RC2512JK-0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0722KL |
Description | RES 22K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0722KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.82900 | kr.8.29 |
| 25 | kr.0.66360 | kr.16.59 |
| 50 | kr.0.56720 | kr.28.36 |
| 100 | kr.0.49320 | kr.49.32 |
| 250 | kr.0.41820 | kr.104.55 |
| 500 | kr.0.37486 | kr.187.43 |
| 1.000 | kr.0.34053 | kr.340.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27519 | kr.1,100.76 |
| 8.000 | kr.0.25896 | kr.2,071.68 |
| 12.000 | kr.0.25105 | kr.3,012.60 |
| 20.000 | kr.0.24249 | kr.4,849.80 |
| 28.000 | kr.0.23758 | kr.6,652.24 |
| 40.000 | kr.0.23294 | kr.9,317.60 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

