RT0603FRE0736R5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27085
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.34186
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39282
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.30940
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14714
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.08170
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.14472
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.21488
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.481
Unit Price: kr.1.99000
Datasheet
36.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0736R5L

DigiKey Part Number
RT0603FRE0736R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603FRE0736R5L
Description
RES SMD 36.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0736R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0736R5LYAGEO0RT0603BRD0736R5L-NDkr.0.27085Upgrade
RT0603BRE0736R5LYAGEO0RT0603BRE0736R5L-NDkr.0.34186Upgrade
RT0603CRD0736R5LYAGEO0RT0603CRD0736R5L-NDkr.0.39282Upgrade
RT0603CRE0736R5LYAGEO0RT0603CRE0736R5L-NDkr.0.30940Upgrade
RT0603DRD0736R5LYAGEO0RT0603DRD0736R5L-NDkr.0.14714Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04372kr.218.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.04372
Unit Price with VAT:kr.0.05465