34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0734KL

DigiKey Part Number
13-RT0603FRE0734KLTR-ND - Tape & Reel (TR)
13-RT0603FRE0734KLCT-ND - Cut Tape (CT)
13-RT0603FRE0734KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0734KL
Description
RES SMD 34K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0734KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.07600kr.0.76
25kr.0.06840kr.1.71
50kr.0.06460kr.3.23
100kr.0.06150kr.6.15
250kr.0.05708kr.14.27
500kr.0.05390kr.26.95
1.000kr.0.05091kr.50.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04272kr.213.60
10.000kr.0.04060kr.406.00
15.000kr.0.03946kr.591.90
25.000kr.0.03813kr.953.25
35.000kr.0.03732kr.1,306.20
50.000kr.0.03650kr.1,825.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750