
YC158TJR-073K3L | |
|---|---|
DigiKey Part Number | 13-YC158TJR-073K3LTR-ND - Tape & Reel (TR) 13-YC158TJR-073K3LCT-ND - Cut Tape (CT) 13-YC158TJR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC158TJR-073K3L |
Description | RES ARRAY 8 RES 3.3K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC158TJR-073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35400 | kr.3.54 |
| 25 | kr.0.29560 | kr.7.39 |
| 50 | kr.0.25980 | kr.12.99 |
| 100 | kr.0.22890 | kr.22.89 |
| 250 | kr.0.19472 | kr.48.68 |
| 500 | kr.0.17322 | kr.86.61 |
| 1.000 | kr.0.15503 | kr.155.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12248 | kr.612.40 |
| 10.000 | kr.0.11183 | kr.1,118.30 |
| 15.000 | kr.0.10636 | kr.1,595.40 |
| 25.000 | kr.0.10017 | kr.2,504.25 |
| 35.000 | kr.0.09648 | kr.3,376.80 |
| 50.000 | kr.0.09288 | kr.4,644.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

