154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE07154RL

DigiKey Part Number
13-RT0603FRE07154RLTR-ND - Tape & Reel (TR)
13-RT0603FRE07154RLCT-ND - Cut Tape (CT)
13-RT0603FRE07154RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE07154RL
Description
RES SMD 154 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE07154RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.07700kr.0.77
25kr.0.06920kr.1.73
50kr.0.06660kr.3.33
100kr.0.06280kr.6.28
250kr.0.05844kr.14.61
500kr.0.05512kr.27.56
1.000kr.0.05205kr.52.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04591kr.229.55
10.000kr.0.04363kr.436.30
15.000kr.0.04241kr.636.15
25.000kr.0.04098kr.1,024.50
35.000kr.0.04010kr.1,403.50
50.000kr.0.03922kr.1,961.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000