
RT0603FRE07127KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07127KLTR-ND - Tape & Reel (TR) 13-RT0603FRE07127KLCT-ND - Cut Tape (CT) 13-RT0603FRE07127KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07127KL |
Description | RES SMD 127K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07127KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.07600 | kr.0.76 |
| 25 | kr.0.06840 | kr.1.71 |
| 50 | kr.0.06460 | kr.3.23 |
| 100 | kr.0.06150 | kr.6.15 |
| 250 | kr.0.05708 | kr.14.27 |
| 500 | kr.0.05390 | kr.26.95 |
| 1.000 | kr.0.05091 | kr.50.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04272 | kr.213.60 |
| 10.000 | kr.0.04060 | kr.406.00 |
| 15.000 | kr.0.03946 | kr.591.90 |
| 25.000 | kr.0.03813 | kr.953.25 |
| 35.000 | kr.0.03732 | kr.1,306.20 |
| 50.000 | kr.0.03650 | kr.1,825.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

