
RC2010FK-071R3L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-071R3LTR-ND - Tape & Reel (TR) 13-RC2010FK-071R3LCT-ND - Cut Tape (CT) 13-RC2010FK-071R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-071R3L |
Description | RES 1.3 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-071R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.15700 | kr.11.57 |
| 25 | kr.0.94120 | kr.23.53 |
| 50 | kr.0.81780 | kr.40.89 |
| 100 | kr.0.72020 | kr.72.02 |
| 250 | kr.0.62140 | kr.155.35 |
| 500 | kr.0.56468 | kr.282.34 |
| 1.000 | kr.0.51954 | kr.519.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42944 | kr.1,717.76 |
| 8.000 | kr.0.40806 | kr.3,264.48 |
| 12.000 | kr.0.39763 | kr.4,771.56 |
| 20.000 | kr.0.38632 | kr.7,726.40 |
| 28.000 | kr.0.37985 | kr.10,635.80 |
| 40.000 | kr.0.37373 | kr.14,949.20 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

