
RT0603FRD0715KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRD0715KLTR-ND - Tape & Reel (TR) 13-RT0603FRD0715KLCT-ND - Cut Tape (CT) 13-RT0603FRD0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD0715KL |
Description | RES SMD 15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD0715KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060315K0FKEA | Vishay Dale | 112.270 | 541-15.0KHCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.18000 | kr.4.50 |
| 50 | kr.0.17000 | kr.8.50 |
| 100 | kr.0.16040 | kr.16.04 |
| 250 | kr.0.14836 | kr.37.09 |
| 500 | kr.0.14024 | kr.70.12 |
| 1.000 | kr.0.13270 | kr.132.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11202 | kr.560.10 |
| 10.000 | kr.0.10680 | kr.1,068.00 |
| 15.000 | kr.0.10401 | kr.1,560.15 |
| 25.000 | kr.0.10077 | kr.2,519.25 |
| 35.000 | kr.0.09878 | kr.3,457.30 |
| 50.000 | kr.0.09680 | kr.4,840.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

