
RT0603DRE102K2L | |
---|---|
DigiKey Part Number | 13-RT0603DRE102K2LTR-ND - Tape & Reel (TR) 13-RT0603DRE102K2LCT-ND - Cut Tape (CT) 13-RT0603DRE102K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE102K2L |
Description | RES 2.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.15400 | kr.1.54 |
25 | kr.0.15120 | kr.3.78 |
50 | kr.0.14340 | kr.7.17 |
100 | kr.0.14020 | kr.14.02 |
250 | kr.0.13696 | kr.34.24 |
500 | kr.0.12404 | kr.62.02 |
1.000 | kr.0.07622 | kr.76.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.10445 | kr.1,044.50 |
20.000 | kr.0.07181 | kr.1,436.20 |
30.000 | kr.0.06042 | kr.1,812.60 |
50.000 | kr.0.06031 | kr.3,015.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |