RT0603DRE0786R6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6.515
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.33812
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.38853
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.30602
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14625
Datasheet

Upgrade


Panasonic Industry
In Stock: 45
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.74887
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.35068
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.15120
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 177
Unit Price: kr.2.03000
Datasheet
86.6 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0786R6L

DigiKey Part Number
RT0603DRE0786R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE0786R6L
Description
RES SMD 86.6 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0786R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0786R6LYAGEO6.51513-RT0603BRD0786R6LCT-NDkr.0.63000Upgrade
RT0603BRE0786R6LYAGEO0RT0603BRE0786R6L-NDkr.0.33812Upgrade
RT0603CRD0786R6LYAGEO0RT0603CRD0786R6L-NDkr.0.38853Upgrade
RT0603CRE0786R6LYAGEO0RT0603CRE0786R6L-NDkr.0.30602Upgrade
RT0603DRD0786R6LYAGEO0RT0603DRD0786R6L-NDkr.0.14625Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08970kr.448.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.08970
Unit Price with VAT:kr.0.11213