
RT0603DRE077K5L | |
|---|---|
DigiKey Part Number | 311-2671-2-ND - Tape & Reel (TR) 311-2671-1-ND - Cut Tape (CT) 311-2671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE077K5L |
Description | RES SMD 7.5K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE077K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 25 | kr.0.12160 | kr.3.04 |
| 50 | kr.0.11420 | kr.5.71 |
| 100 | kr.0.10840 | kr.10.84 |
| 250 | kr.0.10044 | kr.25.11 |
| 500 | kr.0.09484 | kr.47.42 |
| 1.000 | kr.0.08971 | kr.89.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07552 | kr.377.60 |
| 10.000 | kr.0.07192 | kr.719.20 |
| 15.000 | kr.0.06998 | kr.1,049.70 |
| 25.000 | kr.0.06772 | kr.1,693.00 |
| 35.000 | kr.0.06634 | kr.2,321.90 |
| 50.000 | kr.0.06496 | kr.3,248.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

