6.98 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE076K98L

DigiKey Part Number
311-2662-2-ND - Tape & Reel (TR)
311-2662-1-ND - Cut Tape (CT)
311-2662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE076K98L
Description
RES SMD 6.98KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE076K98L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD076K98LYAGEO2.659YAG1725CT-NDkr.0.63000Upgrade
RT0603DRD076K98LYAGEO310311-6.98KDCT-NDkr.0.63000Upgrade
ERA-3AEB6981VPanasonic Industry286.43710-ERA-3AEB6981VCT-NDkr.0.63000Upgrade
RG1608P-6981-B-T5Susumu3.430408-RG1608P-6981-B-T5CT-NDkr.0.76000Upgrade
In-Stock: 210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
25kr.0.12160kr.3.04
50kr.0.11420kr.5.71
100kr.0.10840kr.10.84
250kr.0.10044kr.25.11
500kr.0.09484kr.47.42
1.000kr.0.08971kr.89.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07552kr.377.60
10.000kr.0.07192kr.719.20
15.000kr.0.06998kr.1,049.70
25.000kr.0.06772kr.1,693.00
35.000kr.0.06634kr.2,321.90
50.000kr.0.06496kr.3,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750