
RT0603DRE0734K8L | |
|---|---|
DigiKey Part Number | 311-2545-2-ND - Tape & Reel (TR) 311-2545-1-ND - Cut Tape (CT) 311-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0734K8L |
Description | RES SMD 34.8KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0734K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.12040 | kr.3.01 |
| 50 | kr.0.11780 | kr.5.89 |
| 100 | kr.0.10430 | kr.10.43 |
| 250 | kr.0.09140 | kr.22.85 |
| 500 | kr.0.08628 | kr.43.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08486 | kr.424.30 |
| 10.000 | kr.0.07507 | kr.750.70 |
| 15.000 | kr.0.06528 | kr.979.20 |
| 25.000 | kr.0.06251 | kr.1,562.75 |
| 35.000 | kr.0.06238 | kr.2,183.30 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

