
RT0603DRE07320RL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07320RLTR-ND - Tape & Reel (TR) 13-RT0603DRE07320RLCT-ND - Cut Tape (CT) 13-RT0603DRE07320RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07320RL |
Description | RES 320 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 320 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07320RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 25 | kr.0.12320 | kr.3.08 |
| 50 | kr.0.11540 | kr.5.77 |
| 100 | kr.0.10960 | kr.10.96 |
| 250 | kr.0.10152 | kr.25.38 |
| 500 | kr.0.09590 | kr.47.95 |
| 1.000 | kr.0.09070 | kr.90.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07636 | kr.381.80 |
| 10.000 | kr.0.07271 | kr.727.10 |
| 15.000 | kr.0.07075 | kr.1,061.25 |
| 25.000 | kr.0.06847 | kr.1,711.75 |
| 35.000 | kr.0.06707 | kr.2,347.45 |
| 50.000 | kr.0.06567 | kr.3,283.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

