130 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07130RL

DigiKey Part Number
311-2418-2-ND - Tape & Reel (TR)
311-2418-1-ND - Cut Tape (CT)
311-2418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE07130RL
Description
RES SMD 130 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07130RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07130RLYAGEO7.516YAG1522CT-NDkr.0.64000Upgrade
RT0603DRD07130RLYAGEO4.820311-130DCT-NDkr.0.64000Upgrade
ERA-3AEB131VPanasonic Industry7.50010-ERA-3AEB131VCT-NDkr.0.64000Upgrade
RG1608N-131-W-T1Susumu1.802408-1679-1-NDkr.3.85000Upgrade
RG1608P-131-B-T5Susumu4.613RG16P130BCT-NDkr.0.77000Upgrade
In-Stock: 4.312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.12320kr.3.08
50kr.0.11540kr.5.77
100kr.0.10960kr.10.96
250kr.0.10152kr.25.38
500kr.0.09590kr.47.95
1.000kr.0.09070kr.90.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07636kr.381.80
10.000kr.0.07271kr.727.10
15.000kr.0.07075kr.1,061.25
25.000kr.0.06847kr.1,711.75
35.000kr.0.06707kr.2,347.45
50.000kr.0.06567kr.3,283.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000