
RT0603DRD0760K4L | |
|---|---|
DigiKey Part Number | 311-60.4KDTR-ND - Tape & Reel (TR) 311-60.4KDCT-ND - Cut Tape (CT) 311-60.4KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0760K4L |
Description | RES SMD 60.4KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0760K4L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0760K4L | YAGEO | 2.024 | YAG1702CT-ND | kr.0.64000 | Upgrade |
| ERA-3AEB6042V | Panasonic Industry | 27.621 | P60.4KDBCT-ND | kr.0.64000 | Upgrade |
| MCT06030D6042BP500 | Vishay | 9.638 | 749-MCT06030D6042BP500CT-ND | kr.0.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 25 | kr.0.22040 | kr.5.51 |
| 50 | kr.0.20760 | kr.10.38 |
| 100 | kr.0.19610 | kr.19.61 |
| 250 | kr.0.18180 | kr.45.45 |
| 500 | kr.0.17192 | kr.85.96 |
| 1.000 | kr.0.16275 | kr.162.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13751 | kr.687.55 |
| 10.000 | kr.0.13120 | kr.1,312.00 |
| 15.000 | kr.0.12783 | kr.1,917.45 |
| 25.000 | kr.0.12390 | kr.3,097.50 |
| 35.000 | kr.0.12151 | kr.4,252.85 |
| 50.000 | kr.0.11912 | kr.5,956.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

