
RT0603DRD075R1L | |
|---|---|
DigiKey Part Number | 311-2383-2-ND - Tape & Reel (TR) 311-2383-1-ND - Cut Tape (CT) 311-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD075R1L |
Description | RES SMD 5.1 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD075R1L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.25600 | kr.6.40 |
| 50 | kr.0.24100 | kr.12.05 |
| 100 | kr.0.22760 | kr.22.76 |
| 250 | kr.0.21124 | kr.52.81 |
| 500 | kr.0.19958 | kr.99.79 |
| 1.000 | kr.0.18900 | kr.189.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15988 | kr.799.40 |
| 10.000 | kr.0.15263 | kr.1,526.30 |
| 15.000 | kr.0.14876 | kr.2,231.40 |
| 25.000 | kr.0.14426 | kr.3,606.50 |
| 35.000 | kr.0.14151 | kr.4,952.85 |
| 50.000 | kr.0.13878 | kr.6,939.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

