
RT0603DRD075K6L | |
|---|---|
DigiKey Part Number  | 311-5.6KDTR-ND - Tape & Reel (TR) 311-5.6KDCT-ND - Cut Tape (CT) 311-5.6KDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0603DRD075K6L  | 
Description  | RES SMD 5.6K OHM 0.5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0603DRD075K6L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.24300 | kr.2.43 | 
| 25 | kr.0.23280 | kr.5.82 | 
| 50 | kr.0.22140 | kr.11.07 | 
| 100 | kr.0.19900 | kr.19.90 | 
| 250 | kr.0.17640 | kr.44.10 | 
| 500 | kr.0.15476 | kr.77.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.17626 | kr.881.30 | 
| 10.000 | kr.0.15667 | kr.1,566.70 | 
| 15.000 | kr.0.12763 | kr.1,914.45 | 
| 25.000 | kr.0.12371 | kr.3,092.75 | 
| 35.000 | kr.0.11098 | kr.3,884.30 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

