
RT0603DRD07475RL | |
---|---|
DigiKey Part Number | 13-RT0603DRD07475RLTR-ND - Tape & Reel (TR) 13-RT0603DRD07475RLCT-ND - Cut Tape (CT) 13-RT0603DRD07475RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07475RL |
Description | RES SMD 475 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07475RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.32000 | kr.3.20 |
25 | kr.0.31760 | kr.7.94 |
50 | kr.0.31360 | kr.15.68 |
100 | kr.0.28100 | kr.28.10 |
250 | kr.0.24808 | kr.62.02 |
500 | kr.0.15476 | kr.77.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.16973 | kr.848.65 |
10.000 | kr.0.11098 | kr.1,109.80 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |