
RT0603DRD0736K5L | |
|---|---|
DigiKey Part Number | 311-2364-2-ND - Tape & Reel (TR) 311-2364-1-ND - Cut Tape (CT) 311-2364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0736K5L |
Description | RES SMD 36.5KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0736K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-3652-D-T5 | Susumu | 4.399 | 408-RG1608P-3652-D-T5CT-ND | kr.0.63000 | Direct |
| ERA-3AEB3652V | Panasonic Industry | 28.381 | P36.5KDBCT-ND | kr.0.63000 | Upgrade |
| RG1608P-3652-B-T5 | Susumu | 10.606 | 408-RG1608P-3652-B-T5CT-ND | kr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18754 | kr.937.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.25120 | kr.6.28 |
| 50 | kr.0.19780 | kr.9.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.23900 | kr.23.90 |
| 500 | kr.0.18754 | kr.93.77 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

