
RT0603DRD072K49L | |
|---|---|
DigiKey Part Number | 311-2.49KDTR-ND - Tape & Reel (TR) 311-2.49KDCT-ND - Cut Tape (CT) 311-2.49KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD072K49L |
Description | RES SMD 2.49KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD072K49L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.18680 | kr.4.67 |
| 50 | kr.0.17020 | kr.8.51 |
| 100 | kr.0.15490 | kr.15.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16320 | kr.816.00 |
| 10.000 | kr.0.14362 | kr.1,436.20 |
| 15.000 | kr.0.12730 | kr.1,909.50 |
| 25.000 | kr.0.11098 | kr.2,774.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

