
RT0603DRD0722K1L | |
---|---|
DigiKey Part Number | 311-22.1KDTR-ND - Tape & Reel (TR) 311-22.1KDCT-ND - Cut Tape (CT) 311-22.1KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0722K1L |
Description | RES SMD 22.1KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0722K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17300 | kr.1.73 |
25 | kr.0.16400 | kr.4.10 |
50 | kr.0.15620 | kr.7.81 |
100 | kr.0.15360 | kr.15.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.13709 | kr.685.45 |
10.000 | kr.0.12403 | kr.1,240.30 |
15.000 | kr.0.12371 | kr.1,855.65 |
35.000 | kr.0.12132 | kr.4,246.20 |
50.000 | kr.0.11893 | kr.5,946.50 |
60.000 | kr.0.11777 | kr.7,066.20 |
120.000 | kr.0.11371 | kr.13,645.20 |
125.000 | kr.0.11349 | kr.14,186.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |