215 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD07215KL

DigiKey Part Number
311-2353-2-ND - Tape & Reel (TR)
311-2353-1-ND - Cut Tape (CT)
311-2353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD07215KL
Description
RES SMD 215K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
215 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD07215KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07215KLYAGEO28YAG1583CT-NDkr.0.64000Upgrade
ERA-3AEB2153VPanasonic Industry15.465P215KDBCT-NDkr.0.64000Upgrade
RG1608P-2153-B-T5Susumu9.892408-RG1608P-2153-B-T5CT-NDkr.0.77000Upgrade
RP73PF1J215KBTDFTE Connectivity Passive Product705A110332CT-NDkr.1.92000Upgrade
In-Stock: 2.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23700kr.2.37
25kr.0.22040kr.5.51
50kr.0.20760kr.10.38
100kr.0.19610kr.19.61
250kr.0.18180kr.45.45
500kr.0.17192kr.85.96
1.000kr.0.16275kr.162.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13751kr.687.55
10.000kr.0.13120kr.1,312.00
15.000kr.0.12783kr.1,917.45
25.000kr.0.12390kr.3,097.50
35.000kr.0.12151kr.4,252.85
50.000kr.0.11912kr.5,956.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000