RT0603DRD0719R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27085
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39282
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 92
Unit Price: kr.2.05000
Datasheet
19.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0719R1L

DigiKey Part Number
RT0603DRD0719R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRD0719R1L
Description
RES SMD 19.1 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0719R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0719R1LYAGEO0RT0603BRD0719R1L-NDkr.0.27085Upgrade
RT0603CRD0719R1LYAGEO0RT0603CRD0719R1L-NDkr.0.39282Upgrade
RP73PF1J19R1BTDFTE Connectivity Passive Product92A109943CT-NDkr.2.05000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14787kr.739.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.14787
Unit Price with VAT:kr.0.18484