12.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0712K1L

DigiKey Part Number
311-12.1KDTR-ND - Tape & Reel (TR)
311-12.1KDCT-ND - Cut Tape (CT)
311-12.1KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0712K1L
Description
RES SMD 12.1KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0712K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.558
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.21800kr.5.45
50kr.0.20540kr.10.27
100kr.0.19400kr.19.40
250kr.0.17980kr.44.95
500kr.0.17004kr.85.02
1.000kr.0.16097kr.160.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13601kr.680.05
10.000kr.0.12977kr.1,297.70
15.000kr.0.12643kr.1,896.45
25.000kr.0.12255kr.3,063.75
35.000kr.0.12018kr.4,206.30
50.000kr.0.11782kr.5,891.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750