Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRE075K90L | |
|---|---|
DigiKey Part Number | RT0603CRE075K90L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRE075K90L |
Description | RES SMD 5.9KOHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRE075K90L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD075K9L | YAGEO | 8.235 | YAG1700CT-ND | kr.0.64000 | Upgrade |
| RT0603BRE075K9L | YAGEO | 9.321 | 13-RT0603BRE075K9LCT-ND | kr.0.64000 | Upgrade |
| RT0603CRD075K9L | YAGEO | 0 | RT0603CRD075K9L-ND | kr.0.49111 | Upgrade |
| ERA-3AEB5901V | Panasonic Industry | 1.570 | P5.9KDBCT-ND | kr.0.64000 | Upgrade |
| MCT06030D5901BP500 | Vishay | 0 | 231221675902-ND | kr.0.31645 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33899 | kr.1,694.95 |
| Unit Price without VAT: | kr.0.33899 |
|---|---|
| Unit Price with VAT: | kr.0.42374 |





