Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRE075K11L | |
|---|---|
DigiKey Part Number | RT0603CRE075K11L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRE075K11L |
Description | RES SMD 5.11K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRE075K11L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD075K11L | YAGEO | 10.447 | YAG1695CT-ND | kr.0.63000 | Upgrade |
| RT0603BRE075K11L | YAGEO | 12.539 | YAG4756CT-ND | kr.0.63000 | Upgrade |
| RT0603CRD075K11L | YAGEO | 0 | RT0603CRD075K11L-ND | kr.0.38853 | Upgrade |
| ERA-3AEB5111V | Panasonic Industry | 16.330 | P5.11KDBCT-ND | kr.0.63000 | Upgrade |
| MCT06030D5111BP500 | Vishay | 5.000 | 749-MCT06030D5111BP500CT-ND | kr.0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36026 | kr.1,801.30 |
| Unit Price without VAT: | kr.0.36026 |
|---|---|
| Unit Price with VAT: | kr.0.45033 |





