RT0603CRE07316KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11.543
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 3.151
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05208
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.04422
Datasheet
316 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE07316KL

DigiKey Part Number
RT0603CRE07316KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE07316KL
Description
RES SMD 316KOHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
316 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE07316KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07316KLYAGEO11.543YAG4531CT-NDkr.0.08000Upgrade
RT0603BRE07316KLYAGEO3.151YAG4698CT-NDkr.0.08000Upgrade
RT0603CRD07316KLYAGEO0RT0603CRD07316KL-NDkr.0.05208Upgrade
ERA-3AEB3163VPanasonic Industry0P316KDBCT-NDkr.0.08000Upgrade
RG1608P-3163-B-T5Susumu0RG1608P-3163-B-T5-NDkr.0.04422Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30602kr.1,530.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.30602
Unit Price with VAT:kr.0.38253