Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD0775RL | |
|---|---|
DigiKey Part Number | RT0603CRD0775RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD0775RL |
Description | RES SMD 75 OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD0775RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0775RL | YAGEO | 11.203 | YAG1731CT-ND | kr.0.63000 | Upgrade |
| ERA-3AEB750V | Panasonic Industry | 9.000 | P75DBCT-ND | kr.0.63000 | Upgrade |
| MCT06030D7509BP100 | Vishay | 0 | MCT06030D7509BP100-ND | kr.1.45148 | Upgrade |
| RG1608N-750-B-T5 | Susumu | 0 | RG1608N-750-B-T5-ND | kr.1.12157 | Upgrade |
| RG1608N-750-W-T5 | Susumu | 0 | RG1608N-750-W-T5-ND | kr.1.64333 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38853 | kr.1,942.65 |
| Unit Price without VAT: | kr.0.38853 |
|---|---|
| Unit Price with VAT: | kr.0.48566 |






