RT0603CRD0756RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 29.326
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13395
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.97065
Datasheet

Upgrade


Susumu
In Stock: 11.893
Unit Price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17745
Datasheet
56 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD0756RL

DigiKey Part Number
RT0603CRD0756RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD0756RL
Description
RES SMD 56 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD0756RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0756RLYAGEO0YAG1691CT-NDkr.0.64000Upgrade
ERA-3AEB560VPanasonic Industry29.326P56DBCT-NDkr.0.64000Upgrade
RG1608N-560-B-T5Susumu0RG1608N-560-B-T5-NDkr.1.13395Upgrade
RG1608N-560-W-T5Susumu0RG1608N-560-W-T5-NDkr.1.97065Upgrade
RG1608P-560-B-T5Susumu11.893RG16P56.0BCT-NDkr.0.77000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49111kr.2,455.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.49111
Unit Price with VAT:kr.0.61389