RT0603CRD07332RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6.907
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.33436
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13395
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.52958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74455
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.33351
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.57007
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17745
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.23364
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.71653
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.36757
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.37000
Datasheet
332 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD07332RL

DigiKey Part Number
RT0603CRD07332RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD07332RL
Description
RES SMD 332 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
332 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD07332RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07332RLYAGEO6.907YAG1639CT-NDkr.0.64000Upgrade
ERA-3AEB3320VPanasonic Industry0P332DBCT-NDkr.0.64000Upgrade
MCT06030D3320BP500Vishay0231221673321-NDkr.0.33436Upgrade
RG1608N-3320-B-T5Susumu0RG1608N-3320-B-T5-NDkr.1.13395Upgrade
RG1608N-3320-P-T1Susumu0RG1608N-3320-P-T1-NDkr.2.52958Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39282kr.1,964.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.39282
Unit Price with VAT:kr.0.49103