RT0603CRD07324RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 326
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.29408
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.36733
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.52958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74455
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.42315
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.57007
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17745
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.92863
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.22647
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.36757
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 431
Unit Price: kr.2.24000
Datasheet
324 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD07324RL

DigiKey Part Number
RT0603CRD07324RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD07324RL
Description
RES SMD 324 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
324 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD07324RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07324RLYAGEO326YAG1635CT-NDkr.0.64000Upgrade
ERA-3AEB3240VPanasonic Industry4P324DBCT-NDkr.0.64000Upgrade
MCT06030D3240BPW00Vishay0231221673256-NDkr.0.29408Upgrade
RG1608N-3240-B-T5Susumu0RG1608N-3240-B-T5-NDkr.1.36733Upgrade
RG1608N-3240-P-T1Susumu0RG1608N-3240-P-T1-NDkr.2.52958Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39282kr.1,964.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.39282
Unit Price with VAT:kr.0.49103