Upgrade
Upgrade

RT0603CRD0710R2L | |
|---|---|
DigiKey Part Number | RT0603CRD0710R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD0710R2L |
Description | RES SMD 10.2OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD0710R2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0710R2L | YAGEO | 0 | RT0603BRD0710R2L-ND | kr.0.27085 | Upgrade |
| RP73PF1J10R2BTDF | TE Connectivity Passive Product | 2.604 | A109917CT-ND | kr.1.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39282 | kr.1,964.10 |
| Unit Price without VAT: | kr.0.39282 |
|---|---|
| Unit Price with VAT: | kr.0.49103 |



