Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT0603BRE1347KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRE1347KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603BRE1347KL |
Description | RES 47K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRB1347KL | YAGEO | 0 | 13-RT0603BRB1347KL-ND | kr.0.96575 | Parametric Equivalent |
| RT0603BRC1047KL | YAGEO | 0 | 13-RT0603BRC1047KL-ND | kr.0.81320 | Parametric Equivalent |
| RT0603BRE1047KL | YAGEO | 0 | 13-RT0603BRE1047KL-ND | kr.0.38154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.25265 | kr.5,053.00 |
| Unit Price without VAT: | kr.0.25265 |
|---|---|
| Unit Price with VAT: | kr.0.31581 |


