
RT0603BRE07825RL | |
|---|---|
DigiKey Part Number | YAG4781TR-ND - Tape & Reel (TR) YAG4781CT-ND - Cut Tape (CT) YAG4781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07825RL |
Description | RES SMD 825 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07825RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF1J825RBTDF | TE Connectivity Passive Product | 3.950 | A110100CT-ND | kr.2.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.50520 | kr.12.63 |
| 50 | kr.0.47820 | kr.23.91 |
| 100 | kr.0.45130 | kr.45.13 |
| 250 | kr.0.41872 | kr.104.68 |
| 500 | kr.0.39640 | kr.198.20 |
| 1.000 | kr.0.37582 | kr.375.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31949 | kr.1,597.45 |
| 10.000 | kr.0.30576 | kr.3,057.60 |
| 15.000 | kr.0.29847 | kr.4,477.05 |
| 25.000 | kr.0.29000 | kr.7,250.00 |
| 35.000 | kr.0.28484 | kr.9,969.40 |
| 50.000 | kr.0.27973 | kr.13,986.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

