
RT0603BRE075K9L | |
|---|---|
DigiKey Part Number | 13-RT0603BRE075K9LTR-ND - Tape & Reel (TR) 13-RT0603BRE075K9LCT-ND - Cut Tape (CT) 13-RT0603BRE075K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE075K9L |
Description | RES SMD 5.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE075K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.49960 | kr.12.49 |
| 50 | kr.0.47300 | kr.23.65 |
| 100 | kr.0.44630 | kr.44.63 |
| 250 | kr.0.41412 | kr.103.53 |
| 500 | kr.0.39206 | kr.196.03 |
| 1.000 | kr.0.37171 | kr.371.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31600 | kr.1,580.00 |
| 10.000 | kr.0.30242 | kr.3,024.20 |
| 15.000 | kr.0.29521 | kr.4,428.15 |
| 25.000 | kr.0.28683 | kr.7,170.75 |
| 35.000 | kr.0.28173 | kr.9,860.55 |
| 50.000 | kr.0.27667 | kr.13,833.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

