Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RT0603BRE0760K4L | |
|---|---|
DigiKey Part Number | YAG4763TR-ND - Tape & Reel (TR) YAG4763CT-ND - Cut Tape (CT) YAG4763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0760K4L |
Description | RES SMD 60.4KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0760K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.0.85100 | kr.8.51 |
| 25 | kr.0.68600 | kr.17.15 |
| 50 | kr.0.52220 | kr.26.11 |
| 100 | kr.0.46660 | kr.46.66 |
| 250 | kr.0.41112 | kr.102.78 |
| 500 | kr.0.35738 | kr.178.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33946 | kr.1,697.30 |
| 10.000 | kr.0.26814 | kr.2,681.40 |
| 15.000 | kr.0.26767 | kr.4,015.05 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |







