
RT0603BRE075K23L | |
---|---|
DigiKey Part Number | YAG4758TR-ND - Tape & Reel (TR) YAG4758CT-ND - Cut Tape (CT) YAG4758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE075K23L |
Description | RES SMD 5.23KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE075K23L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.82600 | kr.8.26 |
25 | kr.0.73200 | kr.18.30 |
50 | kr.0.64000 | kr.32.00 |
100 | kr.0.57470 | kr.57.47 |
250 | kr.0.50920 | kr.127.30 |
500 | kr.0.35738 | kr.178.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.39821 | kr.1,991.05 |
10.000 | kr.0.28440 | kr.2,844.00 |
15.000 | kr.0.27929 | kr.4,189.35 |
25.000 | kr.0.27681 | kr.6,920.25 |
120.000 | kr.0.26814 | kr.32,176.80 |
125.000 | kr.0.26767 | kr.33,458.75 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |