390 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE07390KL

DigiKey Part Number
YAG4711TR-ND - Tape & Reel (TR)
YAG4711CT-ND - Cut Tape (CT)
YAG4711DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE07390KL
Description
RES SMD 390K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE07390KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.53900kr.5.39
25kr.0.49960kr.12.49
50kr.0.47300kr.23.65
100kr.0.44630kr.44.63
250kr.0.41412kr.103.53
500kr.0.39206kr.196.03
1.000kr.0.37171kr.371.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31600kr.1,580.00
10.000kr.0.30242kr.3,024.20
15.000kr.0.29521kr.4,428.15
25.000kr.0.28683kr.7,170.75
35.000kr.0.28173kr.9,860.55
50.000kr.0.27667kr.13,833.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750