215 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE07215KL

DigiKey Part Number
13-RT0603BRE07215KLTR-ND - Tape & Reel (TR)
13-RT0603BRE07215KLCT-ND - Cut Tape (CT)
13-RT0603BRE07215KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE07215KL
Description
RES SMD 215K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
215 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE07215KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07215KLYAGEO28YAG1583CT-NDkr.0.63000Upgrade
ERA-3AEB2153VPanasonic Industry21.544P215KDBCT-NDkr.0.63000Upgrade
RG1608P-2153-B-T5Susumu9.892408-RG1608P-2153-B-T5CT-NDkr.0.76000Upgrade
RP73PF1J215KBTDFTE Connectivity Passive Product705A110332CT-NDkr.1.90000Upgrade
In-Stock: 4.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.53900kr.5.39
25kr.0.49960kr.12.49
50kr.0.47300kr.23.65
100kr.0.44630kr.44.63
250kr.0.41412kr.103.53
500kr.0.39206kr.196.03
1.000kr.0.37171kr.371.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31600kr.1,580.00
10.000kr.0.30242kr.3,024.20
15.000kr.0.29521kr.4,428.15
25.000kr.0.28683kr.7,170.75
35.000kr.0.28173kr.9,860.55
50.000kr.0.27667kr.13,833.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750