RT0603BRE07196KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 26.324
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.351
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.41853
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet
196 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE07196KL

DigiKey Part Number
RT0603BRE07196KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603BRE07196KL
Description
RES SMD 196K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
196 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE07196KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07196KLYAGEO26.324YAG1554CT-NDkr.0.63000Upgrade
ERA-3AEB1963VPanasonic Industry11.351P196KDBCT-NDkr.0.63000Upgrade
RG1608N-1963-B-T5Susumu0RG1608N-1963-B-T5-NDkr.1.35240Upgrade
RG1608N-1963-W-T1Susumu0RG1608N-1963-W-T1-NDkr.1.72549Upgrade
RG1608P-1963-B-T5Susumu0RG1608P-1963-B-T5-NDkr.0.41853Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33812kr.1,690.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.33812
Unit Price with VAT:kr.0.42265