
RT0603BRE0710RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRE0710RLTR-ND - Tape & Reel (TR) 13-RT0603BRE0710RLCT-ND - Cut Tape (CT) 13-RT0603BRE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0710RL |
Description | RES SMD 10 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.03300 | kr.10.33 |
| 25 | kr.0.95880 | kr.23.97 |
| 50 | kr.0.90540 | kr.45.27 |
| 100 | kr.0.85530 | kr.85.53 |
| 250 | kr.0.79452 | kr.198.63 |
| 500 | kr.0.75294 | kr.376.47 |
| 1.000 | kr.0.71522 | kr.715.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61109 | kr.3,055.45 |
| 10.000 | kr.0.58630 | kr.5,863.00 |
| 15.000 | kr.0.57317 | kr.8,597.55 |
| 25.000 | kr.0.55798 | kr.13,949.50 |
| 35.000 | kr.0.54874 | kr.19,205.90 |
| 50.000 | kr.0.53959 | kr.26,979.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

