976 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07976RL

DigiKey Part Number
YAG1753TR-ND - Tape & Reel (TR)
YAG1753CT-ND - Cut Tape (CT)
YAG1753DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07976RL
Description
RES SMD 976 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
976 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07976RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0603976RBEEAVishay Dale7.385541-TNPW0603976RBEEACT-NDkr.1.67000Direct
In-Stock: 3.571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.42900kr.4.29
25kr.0.40240kr.10.06
50kr.0.37940kr.18.97
100kr.0.35830kr.35.83
250kr.0.33280kr.83.20
500kr.0.31474kr.157.37
1.000kr.0.29832kr.298.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25313kr.1,265.65
10.000kr.0.24205kr.2,420.50
15.000kr.0.23614kr.3,542.10
25.000kr.0.22929kr.5,732.25
35.000kr.0.22512kr.7,879.20
50.000kr.0.22097kr.11,048.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000