
RT0603BRD0790K9L | |
|---|---|
DigiKey Part Number | YAG1747TR-ND - Tape & Reel (TR) YAG1747CT-ND - Cut Tape (CT) YAG1747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0790K9L |
Description | RES SMD 90.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0790K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.39800 | kr.9.95 |
| 50 | kr.0.37540 | kr.18.77 |
| 100 | kr.0.35440 | kr.35.44 |
| 250 | kr.0.32916 | kr.82.29 |
| 500 | kr.0.31130 | kr.155.65 |
| 1.000 | kr.0.29506 | kr.295.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25037 | kr.1,251.85 |
| 10.000 | kr.0.23941 | kr.2,394.10 |
| 15.000 | kr.0.23357 | kr.3,503.55 |
| 25.000 | kr.0.22679 | kr.5,669.75 |
| 35.000 | kr.0.22266 | kr.7,793.10 |
| 50.000 | kr.0.21855 | kr.10,927.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

