
| RT0603BRD0778K7L | |
|---|---|
| DigiKey Part Number | YAG1732TR-ND - Tape & Reel (TR) YAG1732CT-ND - Cut Tape (CT) YAG1732DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0603BRD0778K7L | 
| Description | RES SMD 78.7KOHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 78.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0603BRD0778K7L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.52500 | kr.5.25 | 
| 25 | kr.0.46600 | kr.11.65 | 
| 50 | kr.0.41080 | kr.20.54 | 
| 100 | kr.0.35260 | kr.35.26 | 
| 250 | kr.0.29388 | kr.73.47 | 
| 500 | kr.0.28364 | kr.141.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.21542 | kr.1,077.10 | 
| 10.000 | kr.0.20890 | kr.2,089.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark