
| RT0603BRD075K76L | |
|---|---|
| DigiKey Part Number | YAG4582TR-ND - Tape & Reel (TR) YAG4582CT-ND - Cut Tape (CT) YAG4582DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0603BRD075K76L | 
| Description | RES SMD 5.76KOHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 5.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0603BRD075K76L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.52500 | kr.5.25 | 
| 25 | kr.0.46600 | kr.11.65 | 
| 50 | kr.0.41080 | kr.20.54 | 
| 100 | kr.0.39490 | kr.39.49 | 
| 250 | kr.0.37864 | kr.94.66 | 
| 500 | kr.0.28364 | kr.141.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.26112 | kr.1,305.60 | 
| 10.000 | kr.0.22195 | kr.2,219.50 | 
| 15.000 | kr.0.21861 | kr.3,279.15 | 
| 25.000 | kr.0.21158 | kr.5,289.50 | 
| 35.000 | kr.0.21119 | kr.7,391.65 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark