
RT0603BRD07562RL | |
|---|---|
DigiKey Part Number | YAG1690TR-ND - Tape & Reel (TR) YAG1690CT-ND - Cut Tape (CT) YAG1690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07562RL |
Description | RES SMD 562 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07562RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.52500 | kr.5.25 |
| 25 | kr.0.46600 | kr.11.65 |
| 50 | kr.0.41080 | kr.20.54 |
| 100 | kr.0.35260 | kr.35.26 |
| 250 | kr.0.29388 | kr.73.47 |
| 500 | kr.0.28364 | kr.141.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23501 | kr.1,175.05 |
| 10.000 | kr.0.21542 | kr.2,154.20 |
| 15.000 | kr.0.21119 | kr.3,167.85 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

