Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RT0603BRD0754K9L | |
|---|---|
DigiKey Part Number  | YAG1687TR-ND - Tape & Reel (TR) YAG1687CT-ND - Cut Tape (CT) YAG1687DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0603BRD0754K9L  | 
Description  | RES SMD 54.9KOHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 54.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0603BRD0754K9L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.52500 | kr.5.25 | 
| 25 | kr.0.46600 | kr.11.65 | 
| 50 | kr.0.41080 | kr.20.54 | 
| 100 | kr.0.38210 | kr.38.21 | 
| 250 | kr.0.35252 | kr.88.13 | 
| 500 | kr.0.28364 | kr.141.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.28723 | kr.1,436.15 | 
| 10.000 | kr.0.24806 | kr.2,480.60 | 
| 15.000 | kr.0.23578 | kr.3,536.70 | 
| 25.000 | kr.0.22894 | kr.5,723.50 | 
| 35.000 | kr.0.22477 | kr.7,866.95 | 
| 50.000 | kr.0.22062 | kr.11,031.00 | 
| 60.000 | kr.0.21861 | kr.13,116.60 | 
| 120.000 | kr.0.21158 | kr.25,389.60 | 
| 125.000 | kr.0.21119 | kr.26,398.75 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 







