
RT0603BRD07549RL | |
|---|---|
DigiKey Part Number  | 13-RT0603BRD07549RLTR-ND - Tape & Reel (TR) 13-RT0603BRD07549RLCT-ND - Cut Tape (CT) 13-RT0603BRD07549RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0603BRD07549RL  | 
Description  | RES SMD 549 OHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 549 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0603BRD07549RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.41000 | kr.4.10 | 
| 25 | kr.0.38160 | kr.9.54 | 
| 50 | kr.0.36100 | kr.18.05 | 
| 100 | kr.0.34110 | kr.34.11 | 
| 250 | kr.0.31640 | kr.79.10 | 
| 500 | kr.0.29926 | kr.149.63 | 
| 1.000 | kr.0.28365 | kr.283.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.25274 | kr.1,263.70 | 
| 10.000 | kr.0.24167 | kr.2,416.70 | 
| 15.000 | kr.0.23578 | kr.3,536.70 | 
| 25.000 | kr.0.22894 | kr.5,723.50 | 
| 35.000 | kr.0.22477 | kr.7,866.95 | 
| 50.000 | kr.0.22062 | kr.11,031.00 | 
| 60.000 | kr.0.21861 | kr.13,116.60 | 
| 120.000 | kr.0.21158 | kr.25,389.60 | 
| 125.000 | kr.0.21119 | kr.26,398.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

